• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCB plug-in connector, male plug, 7,62 mm, No. of poles: 4, 180°, PUSH IN spring connection, Clamping range, rated conne

Product type
Pin housing cable
Connector type
Plug, straight
No. of rows
1
CS
7.62 mm
Total number of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB plug-in connector, male plug, 7,62 mm, No. of poles: 4, 180°, PUSH IN spring connection, Clamping range, rated connection, max.: 2,5 mm², Box

  • Content: 42 pc(s)
  • No. of rows: 1
  • Total number of pins: 4

Our service for you

Technical specifications

Product type

Pin housing cable

Connector type

Plug, straight

No. of rows

1

Connector system

wire-to-board

Features

+ threaded flange

CS

7.62 mm

Pins per row

4

Total number of pins

4

Width

39.54 mm

Nominal current

20 A

Nominal current - rounded value

20 A

Content

42 pc(s)

AWG max.

12

AWG (min.)

20

Stripping length (max.)

10.00 mm

Dim

(L x W x H) 15.10 x 39.54 x 33.60 mm

Connection

Spring-loaded terminal

Manufacturer part #

1043690000

Factory colour

Black

Industrial packaging

Yes

Contact material

Cu-alloy, tin plated

Connector contact surface

Tin plated

Nominal voltage

600 V

Height

33.60 mm

Length

15.10 mm

max. cross section

2.5 mm²

Min. cross section

0.5 mm²

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

SLF 7.62HP/04/180F SN BK BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 282320 PCB plug-in connector, male plug, 7,62 mm, No. of poles: 4, 180°, PUSH IN spring connection, Clamping range, rated c

User & Safety Instructions

User & Safety Instructions 282320 PCB plug-in connector, male plug, 7,62 mm, No. of poles: 4, 180°, PUSH IN spring connection, Clamping range, rated c

Description

180° inverted pin header in 7.62 pitch with PUSH IN connection: for on-site wiring of 2.5-mm² wires. Also perfect for finger-safe solutions involving inverse voltages.
Fulfils the requirements of UL1059 600 V Class C and IEC 61800-5-1.
Variants available: without flange, with outer flange and with release latch.
0.5 - 2.5 mm² (IEC) / 20 - 14 AWG (UL)400 V (IEC) / 600 V (UL)20 A (IEC) / 15 A (UL)

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.