Pin housing cable
Plug, straight
1
wire-to-board
+ threaded flange
+ lateral latch
7.62 mm
3
3
34.84 mm
20 A
20 A
54 pc(s)
12
20
10.00 mm
(L x W x H) 15.10 x 34.84 x 33.60 mm
Spring-loaded terminal
1043760000
Black
Yes
Cu-alloy, tin plated
Tin plated
600 V
33.60 mm
15.10 mm
2.5 mm²
0.5 mm²
Yes
Perpendicular (to the PCB)
SLF 7.62HP/03/180LR SN BK BX
yes
Datasheet 282327 Weidmüller Pin housing cable Total number of pins 3 Contact spacing: 7.62 mm 1043760000 54 pc(s)
User & Safety Instructions 282327 Weidmüller Pin housing cable Total number of pins 3 Contact spacing: 7.62 mm 1043760000 54 pc(s)
The necessary accessories are required to use the article as described.