Pin housing cable
Plug, straight
1
wire-to-board
+ threaded flange
7.62 mm
4
4
45.00 mm
36 A
36 A
45 pc(s)
10
24
12.00 mm
(L x W x H) 20.60 x 45.00 x 30.48 mm
Spring-loaded terminal
1060850000
Black
Yes
Cu-alloy, tin plated
Tin plated
600 V
30.48 mm
20.60 mm
10 mm²
0.5 mm²
Yes
Perpendicular (to the PCB)
SVF 7.62HP/04/180G SN BK BX
not relevant
Datasheet 283012 Weidmüller Pin housing cable Total number of pins 4 Contact spacing: 7.62 mm 1060850000 45 pc(s)
User & Safety Instructions 283012 Weidmüller Pin housing cable Total number of pins 4 Contact spacing: 7.62 mm 1060850000 45 pc(s)
The necessary accessories are required to use the article as described.