• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Pin housing cable Total number of pins 4 Contact spacing: 7.62 mm 1061050000 40 pc(s)

Product type
Pin housing cable
Connector type
Plug, straight
No. of rows
1
CS
7.62 mm
Total number of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 40 pc(s)
  • No. of rows: 1
  • Total number of pins: 4

Our service for you

Technical specifications

Product type

Pin housing cable

Connector type

Plug, straight

No. of rows

1

Connector system

wire-to-board

Features

+ threaded flange

CS

7.62 mm

Pins per row

4

Total number of pins

4

Width

135 mm

Nominal current

36 A

Nominal current - rounded value

36 A

Content

40 pc(s)

AWG max.

10

AWG (min.)

24

Stripping length (max.)

12.00 mm

Dim

(L x W x H) 55 x 135 x 350 mm

Connection

Spring-loaded terminal

Manufacturer part #

1061050000

Factory colour

Black

Industrial packaging

Yes

Contact material

Cu-alloy, tin plated

Connector contact surface

Tin plated

Nominal voltage

600 V

Height

350 mm

Length

55 mm

max. cross section

10 mm²

Min. cross section

0.5 mm²

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

SVF 7.62HP/04/180MF SN BK BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 283028 Weidmüller Pin housing cable Total number of pins 4 Contact spacing: 7.62 mm 1061050000 40 pc(s)

User & Safety Instructions

User & Safety Instructions 283028 Weidmüller Pin housing cable Total number of pins 4 Contact spacing: 7.62 mm 1061050000 40 pc(s)

Description

PCB connector. Pin-plug, 7.62 mm, number of poles: 4, 180°, push-in spring connection, clamping range, max. width: 10 mm², Box. 180°; - inverted, rear-voltage secure pin connector with push-in connection technology for field wiring. With independently performs the middle flange for field wiring branches in 6 mm² in grid 7.62. Also ideal as a finger-safe solution for back-voltage. Meets the requirements in accordance with UL 1059 600 V Class C and IEC 61800-5-1. On request, even without a center flange available. Preliminary Technical Data: 0.2 - 10 mm² (IEC) / 28 - 12 AWG (UL), 1000 V (IEC) / 600 V (UL), 41 A (IEC) / 35 A (UL).

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.