• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Pin housing cable Total number of pins 5 Contact spacing: 7.62 mm 1043780000 36 pc(s)

Product type
Pin housing cable
Connector type
Plug, straight
No. of rows
1
CS
7.62 mm
Total number of pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 36 pc(s)
  • No. of rows: 1
  • Total number of pins: 5

Our service for you

Technical specifications

Product type

Pin housing cable

Connector type

Plug, straight

No. of rows

1

Connector system

wire-to-board

Features

+ threaded flange

+ lateral latch

CS

7.62 mm

Pins per row

5

Total number of pins

5

Width

50.08 mm

Nominal current

20 A

Nominal current - rounded value

20 A

Content

36 pc(s)

AWG max.

12

AWG (min.)

20

Stripping length (max.)

10.00 mm

Dim

(L x W x H) 15.10 x 50.08 x 33.60 mm

Connection

Spring-loaded terminal

Manufacturer part #

1043780000

Factory colour

Black

Industrial packaging

Yes

Contact material

Cu-alloy, tin plated

Connector contact surface

Tin plated

Nominal voltage

600 V

Height

33.60 mm

Length

15.10 mm

max. cross section

2.5 mm²

Min. cross section

0.5 mm²

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

SLF 7.62HP/05/180LR SN BK BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 282329 Weidmüller Pin housing cable Total number of pins 5 Contact spacing: 7.62 mm 1043780000 36 pc(s)

User & Safety Instructions

User & Safety Instructions 282329 Weidmüller Pin housing cable Total number of pins 5 Contact spacing: 7.62 mm 1043780000 36 pc(s)

Description

PCB connector. Pin-plug, 7.62 mm, number of poles: 5, 180°, push-in spring-cage connection, max.: 2.5 mm², Box. 180°; - Inverted pin connector with push-in connection technology for field wiring in 2.5 mm² in grid 7.62. Also ideal as a finger-safe solution in case of inverse voltage. Meets the requirements in accordance with UL 1059 600 V Class C and IEC 61800-5-1. Variants: without flange, with an outer flange, with latch is available. 0.5 - 2.5 mm² (IEC) / 20 - 14 AWG (UL), 400 V (IEC) / 600 V (UL), 20 A (IEC) / 15 A (UL).

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.