Pin housing cable
Plug, straight
1
wire-to-board
+ threaded flange
7.62 mm
5
5
45.00 mm
36 A
36 A
40 pc(s)
10
24
12.00 mm
(L x W x H) 20.60 x 45.00 x 38.10 mm
Spring-loaded terminal
1060870000
Black
Yes
Cu-alloy, tin plated
Tin plated
600 V
38.10 mm
20.60 mm
10 mm²
0.5 mm²
Yes
Perpendicular (to the PCB)
SVF 7.62HP/05/180G SN BK BX
not relevant
Datasheet 283013 Weidmüller Pin housing cable Total number of pins 5 Contact spacing: 7.62 mm 1060870000 40 pc(s)
User & Safety Instructions 283013 Weidmüller Pin housing cable Total number of pins 5 Contact spacing: 7.62 mm 1060870000 40 pc(s)
The necessary accessories are required to use the article as described.