Pin housing cable
Plug, straight
1
wire-to-board
+ threaded flange
7.62 mm
3
3
36 A
36 A
40 pc(s)
10
24
12.00 mm
Spring-loaded terminal
1060910000
Black
Yes
Cu-alloy, tin plated
Tin plated
600 V
10 mm²
0.5 mm²
Yes
Perpendicular (to the PCB)
SVF 7.62HP/03/180F SN BK BX
not relevant
Datasheet 283017 Weidmüller Pin housing cable Total number of pins 3 Contact spacing: 7.62 mm 1060910000 40 pc(s)
User & Safety Instructions 283017 Weidmüller Pin housing cable Total number of pins 3 Contact spacing: 7.62 mm 1060910000 40 pc(s)
The necessary accessories are required to use the article as described.