Pin housing cable
Plug, straight
1
wire-to-board
+ threaded flange
7.62 mm
5
5
37.48 mm
20 A
20 A
48 pc(s)
12
20
10.00 mm
(L x W x H) 15.00 x 37.48 x 33.60 mm
Spring-loaded terminal
1043620000
Black
Yes
Cu-alloy, tin plated
Tin plated
600 V
33.60 mm
15.00 mm
2.5 mm²
0.5 mm²
Yes
Perpendicular (to the PCB)
SLF 7.62HP/05/180G SN BK BX
not relevant
Datasheet 282312 PCB plug-in connector, male plug, 7,62 mm, No. of poles: 5, 180°, PUSH IN spring connection, Clamping range, rated c
User & Safety Instructions 282312 PCB plug-in connector, male plug, 7,62 mm, No. of poles: 5, 180°, PUSH IN spring connection, Clamping range, rated c
The necessary accessories are required to use the article as described.