• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-RVI 2 Viscometer

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,399.00 / piece)
€ 1,399.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Rotary Viscometer PCE-RVI 2

  • Spindle set consisting of L1, L2, L3, L4Measuring accuracy ±2 % of MB. Temperature measurement (optional)Built-in level for levelingOptional with analysis softwareMains powered

Technical specifications

  • Measurement range 1 - 100,000 cpAccuracy <: ±2% of MB.Resolution 0.01 cpRepeatability ±0.5%Adjustable measuring time: 30 sec - 1 hour or endlessResolution of the measuring time: 30 secondsAdjustable speed: 6, 12, 30, 60 RPMSample quantity 250 - 400 mlHeight adjustment: 25 cm
Product type

Viscometer

Manufacturer's standards (no certificate)

Power supply (details)

100 - 240 V AC

Dim

(L x W x H) 400 x 200 x 430 mm

Weight

4.8 kg

Temperature reading range

0 up to 100 °C

Temperature reading range (max.)

100 °C

Temperature reading range (min.)

0 °C

Width

200 mm

Height

430 mm

Length

400 mm

Documents & Downloads

Datasheet

Datasheet 2583843 PCE Instruments PCE-RVI 2 Viscometer

User & Safety Instructions

User & Safety Instructions 2583843 PCE Instruments PCE-RVI 2 Viscometer

Description

The rotary viscometer has a measurement range from 1 to 100,000 cp. The viscosity is determined by the rotary viscometer on the basis of a mechanical resistance that acts opposite to the rotational movement of a spindle. The rotary viscometer can be operated at an adjustable speed between 6 and 60 RPM. Many liquids are subjected to thermal stress and therefore change their viscosity, such as engine oils. This is exactly where the stationary viscometer is used. An immersion temperature sensor (optional) can be used to determine the temperature of a test sample during measurement between 0 and 100 °C. In order to obtain a course of measurement, the rotary viscometer can be connected to a PC via the RS232 interface. The optional software can then be used to create a temperature and viscosity curve during a measurement. To ensure that the measuring spindle is always perpendicular to the medium to be measured, the rotary viscometer can be leveled via the feet. A spirit level is located on the rotary viscometer to verify correct alignment. At the same time, the rotary viscometer can adjust the height of the test device by 25 cm in order to position the spindle appropriately.

This text is machine translated.

Scope of delivery

  • 1x rotational viscometer PCE-RVI 2 1x spindle set consisting of spindle L1 to L4 1x carrying case 1x double open-end wrench 1 x PSU 1x user manual

What kind of Water Quality & Fluid Testing are you looking for?

More interesting products

(*All information is plus legal VAT)