• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments Power Analyzer Network diagnostics Calibrated to (ISO standards)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE PA 6000 ICA

  • Universal power analyzer with RS-232
  • Interface and analysis software for power analysis of consumers
  • Automatic range selection
  • Multimeter functions
  • Current measurement is possible directly and indirectly through current transformers or current clamps
  • Effective power/apparent power measurement
  • Power factor measurement
  • Energy consumption measurement (kWh)
  • Measured value and peak value hold function
  • High / low alarm function
  • RS-232 interface
  • Battery operation and mains operation possible
  • Security IEC-1010-1; CAT II 600 V

Technical specifications

  • Effective power measurement (AC, real value output), direct measurement
  • 1 W ... 6 kW
  • Accuracy 1 W
  • Resolution ±1.5% + 5 dgt
  • Active power measurement (AC, real value performance), via ext. Clamp adaptor or current transformer 1 W ... 999.9 kW
  • Accuracy 1 W
  • Resolution ±1.5% + 5 dgt
  • Apparent power measurement (AC) 0.01 VA ... 9.999 kVA
  • Accuracy 0.01 VA
  • Resolution ±2% +2 dgt.
  • Power factor (cos f) 0.00 ... 1.00
  • Accuracy 0.01
  • Resolution ±1.5% + 2 dgt
  • KWh counter 0.001 Wh ... 9999 kWh
  • Accuracy 0.001 Wh
  • Resolution ±1% + 1 dgt
  • ACV / DCV 0.1 V ... 600 V
  • Accuracy 0.1 / 1 V.
  • Resolution ±1% + 1 dgt (101 ... 600 V)
  • ACAeff/RMS direct max. 10 A; 10 mA, with inductive probe
  • DCAeff/RMS max. 1000 A;1 A; ±1 % + 3 dgt.
  • ACA with pliers up to 2000 A (depending on the pliers)
  • Frequency 10.0 ... 999 Hz
  • Accuracy 0.1 Hz
  • Resolution 1% + 1 dgt
  • Ohm 1 Ω ... 19.99 kΩ
  • Accuracy 1 / 10 Ω
  • Resolution ±1% +1 dgt.
  • Display 93 x 52 mm Multifunction LCD display
  • Ambient conditions max. 80% relative humidity / 0 ... +50 °C
  • Power supply 6 x 1.5 V AA batteries or power supply
  • Dimensions (W x H x D) 280 x 210 x 90 mm
  • Weight 1600 g
Product type

Network diagnostics

Reading category

CAT II 600 V

Display (details)

LCD

Phase detection

No / No

PG recognition

No / No

ISO standards

Power supply (details)

9 V

Dim

(L x W x H) 210 x 280 x 90 mm

Weight

1600 g

Width

280 mm

Height

90 mm

Length

210 mm

Interfaces

DC 3.5 plug

RS232

RS232C

USB 1.1 connector A

Mains plug

RS232 socket 3-pin

USB

Serial

USB host

3-core

USB 2.0 connector A

Serial interface

DC 3.5 socket

USB 2.0 connector internal 4-pin

1x USB 2.0 (device)

1x USB 2.0 (host)

Pin strip (3-pin)

Show more

Documents & Downloads

Datasheet

Datasheet 3813000 PCE Instruments Power Analyzer Network diagnostics Calibrated to (ISO standards)

User & Safety Instructions

User & Safety Instructions 3813000 PCE Instruments Power Analyzer Network diagnostics Calibrated to (ISO standards)

Description

The PCE-PA6000 power analyzer is used as a desktop device or portable measuring device for measuring active power, apparent power, power factor, power consumption, AC voltage, AC current, DC voltage, DC current, resistance and frequency can be used. Current/power measurement can be carried out with this power analyzer either directly with the test leads supplied, or indirectly via current clamp meters. The analyzer also offers the possibility of connecting industrial current transformers with a transmission ratio of 100/5 A or 1000/5A.

The large, easy to read 93 x 52 mm LCD display simultaneously provides several measurements, e.g. Watts, cos f, ACV, ACA. By means of the optionally available Power adapter PCE-PA-ADP, consumers with safety-contact plug (up to 16 ACA) can be connected easily and safely to the measurement and analysis with the power analyzer. The measuring device has an RS-232 data interface, and with the help of analysis software you can transfer the data on a PC, process it further and store it. Thus, it is the ideal device for use in the workshop or for measuring power and error search at consumers on site.

This text is machine translated.

Scope of delivery

  • 1 x performance analyzer PCE-PA6000-ICA
  • 1 set of test leads
  • 1 x RS-232 cable
  • 1 x analysis software
  • 6 x battery and operating instructions
  • 1 x ISO calibration certificate

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.