User & Safety Instructions 3191373 Peddinghaus 5039022000 Ball-peen hammer 2160 g 400 mm 1 pc(s)
Description
The Peddinghaus Locksmith's Hammer with a weight of 2000 g and an ash handle is a high-quality tool that has been developed for versatile applications in the workshop. It consists of robust quality steel C 45E, which is forged, hardened and tempered according to the standard DIN 17200. The hammer head is precisely finely polished and equipped with a resistant powder coating. The ash handle offers excellent ergonomics and durability, Ideal for intensive use. The hammer meets the requirements of the DIN 1041 standard for hammers.
This text is machine translated.
Features
Hammer head material: Quality steel C 45E
Head features: Forged head, finely polished, powder coated
Handle features: Ash wood, durable
Scope of delivery
Ball peen hammer 2000 g with ash handle
Description
The Peddinghaus Locksmith's Hammer with a weight of 2000 g and an ash handle is a high-quality tool that has been developed for versatile applications in the workshop. It consists of robust quality steel C 45E, which is forged, hardened and tempered according to the standard DIN 17200. The hammer head is precisely finely polished and equipped with a resistant powder coating. The ash handle offers excellent ergonomics and durability, Ideal for intensive use. The hammer meets the requirements of the DIN 1041 standard for hammers.
This text is machine translated.
Features
Hammer head material: Quality steel C 45E
Head features: Forged head, finely polished, powder coated