• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peddinghaus 5039030358 Ball-peen hammer 2180 g DIN 1041 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Peddinghaus locksmith hammer set 5039030358

  • 3-part locksmith's hammer set
  • 300 - 500 - 800 g.
  • With Hickorygame
  • DIN 1041

Technical specifications

Product type

Ball-peen hammer

Weight

2180 g

Material (hammer head)

Steel

Material (handle)

Hickory

DIN standard

DIN 1041

Head weight

1600 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2298794 Peddinghaus 5039030358 Ball-peen hammer 2180 g DIN 1041 1 pc(s)

Description

3-piece set of ball-hammer 300 - 500 - 800 g with high-grade C 45E Hickorystiel in accordance with DIN 17200. Forged head, with heat treatment by induction of work surfaces (54 HRC). Finely polished work parts. Epoxy powder painting by electrostatic procedure followed by baking. Forged in the die and ground to the exact scale. Carefully hardened and properly tempered. Cleanly painted and rust-protected by powder painting. The track and the pint are finely ground by hand. With PEFC label (from sustainably managed forests).

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 83.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)