• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peddinghaus 5039040800 Ball-peen hammer 990 g 350 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ball-peen hammer

Weight

990 g

Length

350 mm

Material (handle)

Ultramid

Head weight

800 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191380 Peddinghaus 5039040800 Ball-peen hammer 990 g 350 mm 1 pc(s)

Description

The Peddinghaus Locksmith's hammer with a weight of 800 g and an Ultramid handle is an especially robust tool for demanding manual tasks. The hammer is manufactured according to DIN 1041 and is characterized by its high impact force. The Ultramid handle is unbreakable and offers a permanent attachment to a stem seat thanks to the safety wedge. The steel head of the hammer is made of high-capacity carbon steel C45E and has inductively hardened work surfaces (54 HRC) which provide high wear resistance. The finely polished working surfaces and the electrostatically coated epoxy paint ensure a long life and optimal functionality.

This text is machine translated.

Features

  • Handle: Ultramid, unbreakable, with a safety wedge and permanently fixed stem seat
  • Hammer head: Steel head made of high-strength carbon steel C45E
  • Working surfaces: Inductively hardened (54 HRC), finely polished
  • Surface treatment: Epoxy paint, electrostatically coated and oven-treated

Scope of delivery

  • ball peen hammer 800 g

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)