User & Safety Instructions 3191376 Peddinghaus 5039040300 Ball-peen hammer 400 g 300 mm 1 pc(s)
Description
The Peddinghaus Ball Hammer with a weight of 300 g and Ultramid handle is a high performance tool that has been developed for precise and powerful impacts. The hammer head is made of high-quality Hohem carbon steel (C45E) and is carefully forged and inductively hardened (54 HRC) to ensure a long service life and high impact force. The finely polished working surfaces offer an excellent performance in the processing of materials. The handle is made of unbreakable Ultramid plastic and provides permanent stability and safety thanks to a special safety wedge. The epoxy paint protects the hammer from rust and wear by electrostatically coating and treating it in the oven.
This text is machine translated.
Features
Handle: Ultramid plastic handle, unbreakable
Hammer head material: Steel with Hohem carbon content C45E
Head hardness: 54 HRC (induced hardened)
Surface treatment: Finely polished, epoxy color (electrostatically coated and treated in the oven)
Scope of delivery
ball peen hammer 300 g
Description
The Peddinghaus Ball Hammer with a weight of 300 g and Ultramid handle is a high performance tool that has been developed for precise and powerful impacts. The hammer head is made of high-quality Hohem carbon steel (C45E) and is carefully forged and inductively hardened (54 HRC) to ensure a long service life and high impact force. The finely polished working surfaces offer an excellent performance in the processing of materials. The handle is made of unbreakable Ultramid plastic and provides permanent stability and safety thanks to a special safety wedge. The epoxy paint protects the hammer from rust and wear by electrostatically coating and treating it in the oven.
This text is machine translated.
Features
Handle: Ultramid plastic handle, unbreakable
Hammer head material: Steel with Hohem carbon content C45E
Head hardness: 54 HRC (induced hardened)
Surface treatment: Finely polished, epoxy color (electrostatically coated and treated in the oven)