• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peddinghaus 5125250001 Claw hammer 800 g 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 19.99
-25 %
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Peddinghaus Latthammer 5125250001

  • Latthammer 'Xstriker' 570 g.
  • Partially polished
  • Without magnet
  • With steel pipe handle
  • Rough track
  • GS tested

Technical specifications

Product type

Claw hammer

Weight

800 g

Material (handle)

Steel tube

Head weight

800 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2298831 Peddinghaus 5125250001 Claw hammer 800 g 1 pc(s)

Description

Latthammer 'Xstriker' 570 g with rough track and steel pipe handle. Without magnet! The hammer is partially polished. The Peddinghaus X-Striker Latthämmer are high-quality forged in die-cast and ground to exact dimensions. As a version with steel tube and steel ring extra reinforced and with head lock. The plastic handle provides perfect grip. All Latthämmer are GS tested, of course!

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.98€ 36.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)