• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peddinghaus 5130070000 5130070000 Claw hammer 970 g 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Peddinghaus Latthammer 5130070000

  • Xstriker Latthammer
  • 965 g
  • Forged all-steel
  • With magnet and leather grip
  • Rough track
  • GS tested

Technical specifications

Product type

Claw hammer

Weight

970 g

Material (hammer head)

Steel

Material (handle)

Steel

Head weight

965 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2298835 Peddinghaus 5130070000 5130070000 Claw hammer 970 g 1 pc(s)

Description

Claw hammer 'Xstriker' 965 g with rough track, magnet and leather grip. The Peddinghaus X-Striker Latthämmer are high-quality forged in die-cast and ground to exact dimensions. All all steel hammers are forged from one piece in comparison to many competitive products. This eliminates the breaking of the weld seam and, in addition to a long service life, helps to prevent accidents. Also available in weight-optimized design. The weight is saved by cutting out the side. All Latthämmer are GS tested, of course!

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 77.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)