• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peddinghaus FIRBERTEC FIRBERTEC 5129280001 Claw hammer 800 g 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Peddinghaus Latthammer 5129280001

  • Latthammer 'Xstriker Fibertec'
  • 570 g
  • With magnet
  • Rough track
  • GS tested

Technical specifications

Product type

Claw hammer

Weight

800 g

Material (handle)

Fibreglass

Head weight

570 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2298834 Peddinghaus FIRBERTEC FIRBERTEC 5129280001 Claw hammer 800 g 1 pc(s)

Description

Latthammer 'Xstriker Fibertec' 570 g with rough track - painted black. With magnetic nail holder, unbreakable glass fiber handle and plastic handle. The hammer is of course GS tested!

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 52.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)