• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peddinghaus XStriker 5126250001 Claw hammer 800 g 320 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Claw hammer

Weight

800 g

Length

320 mm

Material (handle)

Steel tube

Head weight

570 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191270 Peddinghaus XStriker 5126250001 Claw hammer 800 g 320 mm 1 pc(s)

Description

The Peddinghaus Lathammer 'XStriker' 570 g is a high-quality and precise tool that was developed for the professional use. With its robust construction and well thought-out details it offers optimum performance and durability.

This text is machine translated.

Features

  • Magnetic nail holder: Facilitates the precise placement of nails and increases efficiency
  • Steel tube with plastic handle for perfect grip and increased durability
  • Rough track: For better hold of nails when you hit them
  • Partially polished surface for additional protection and durability
  • GS Tested: Safety and quality certified by GS certification
  • Head protection:extra reinforcement by steel ring and secured head

Scope of delivery

  • Claw hammer 'XStriker' 570 g

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)