• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peddinghaus XStriker 5133070000 Claw hammer 950 g 330 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Claw hammer

Weight

950 g

Length

330 mm

Head weight

850 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191906 Peddinghaus XStriker 5133070000 Claw hammer 950 g 330 mm 1 pc(s)

Description

The Peddinghaus XSTRIKER Lathammer 850g is a powerful tool that is characterized by its high-quality workmanship and well-thought-out functions. Developed for professional craftsmen, this hammer offers a robust and durable solution for demanding tasks.

This text is machine translated.

Features

  • Weight-optimized: Side cut-outs reduce weight without compromising stability
  • Magnetic nail holder: Makes it easy to place and drive nails
  • Rough head: For better hold and less slip
  • Leather handle: Provides a comfortable and secure grip, improves ergonomics and reduces vibrations
  • GS Tested: Safety and quality certified by GS certification

Scope of delivery

  • XSTRIKER ATHammer 850g

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)