• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peddinghaus Classic 5122030650 Claw hammer 870 g 360 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Claw hammer

Weight

870 g

Length

360 mm

Material (handle)

Hickory

Head weight

650 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191269 Peddinghaus Classic 5122030650 Claw hammer 870 g 360 mm 1 pc(s)

Description

The Peddinghaus classic Latthammer 650g with Hickory handle and magnetic nail holder is a versatile and robust tool that has been developed for precise work.

This text is machine translated.

Features

  • Magnetic nail holder: Facilitates the precise placement of nails, WAS increases efficiency and safety
  • Pole: Made of Hickory wood for enhanced durability and pleasant handling

Scope of delivery

  • Slat hammer 'Classic' 650g

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)