• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peddinghaus Carbotec 5039990600 Ball-peen hammer 780 g 320 mm DIN 1041 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ball-peen hammer

Weight

780 g

Length

320 mm

Material (handle)

Carbotec 4-K

DIN standard

DIN 1041

Head weight

600 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191385 Peddinghaus Carbotec 5039990600 Ball-peen hammer 780 g 320 mm DIN 1041 1 pc(s)

Description

The Peddinghaus Locksmith's hammer 'Carbotec' with a weight of 600 g is a high-quality tool which has been developed for the professional use in workshops and handicraft companies. The hammer is fitted with an innovative Carbotec 4-K handle, which consists of a special combination of carbon fibers, glass-fiber core, polypropylene and elastomers. This material offers exceptional durability, shock absorption and comfort. The impact head safety device provides for additional safety while working. The ball peen hammer meets DIN 1041 standard and impresses with its robustness and ergonomics.

This text is machine translated.

Features

  • Carbotec 4-K handle
  • Hammer head safeguard: Yes
  • Special features: Carbotec handle for improved durability and comfort

Scope of delivery

  • Ball peen hammer 'Carbotec' 600 g

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)