• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PEM CWTUM-F/30/R/1/55 Clamp meter adapter A/AC reading range: 6000 A (max)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2,585.00 / piece)
€ 2,585.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • N/A
  • Opening range of current clamps 55 mm

Technical specifications

Opening range of current clamps

55 mm

Product type

Clamp meter adapter

Manufacturer's standards (no certificate)

Amperage reading range AC (max.)

6000 A

Current reading

AC

Length

55 mm

Measurement type (details)

Non-invasive

Temperature reading range (max.)

125 °C

Temperature reading range (min.)

-40 °C

Documents & Downloads

Datasheet

Datasheet 3540273 PEM CWTUM-F/30/R/1/55 Clamp meter adapter A/AC reading range: 6000 A (max)

User & Safety Instructions

User & Safety Instructions 3540273 PEM CWTUM-F/30/R/1/55 Clamp meter adapter A/AC reading range: 6000 A (max)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)