• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PEM CWTUM-S/015/R/1/80 Clamp meter adapter A/AC reading range: 30 A (max) Flexible

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2,509.00 / piece)
€ 2,509.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • N/A
  • Opening range of current clamps 80 mm

Technical specifications

Opening range of current clamps

80 mm

Product type

Clamp meter adapter

Type B

BNC socket

Manufacturer's standards (no certificate)

Amperage reading range AC (max.)

30 A

Current reading

AC

Length

1 m

Features

Flexible

Measurement type (details)

Non-invasive

Temperature reading range (max.)

125 °C

Temperature reading range (min.)

-40 °C

Documents & Downloads

Datasheet

Datasheet 3540277 PEM CWTUM-S/015/R/1/80 Clamp meter adapter A/AC reading range: 30 A (max) Flexible

User & Safety Instructions

User & Safety Instructions 3540277 PEM CWTUM-S/015/R/1/80 Clamp meter adapter A/AC reading range: 30 A (max) Flexible

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)