• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PEM CWTUM-F/15/R/1/55 Clamp meter adapter A/AC reading range: 3000 A (max) Flexible

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2,585.00 / piece)
€ 2,585.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • N/A
  • Opening range of current clamps 55 mm

Technical specifications

Opening range of current clamps

55 mm

Product type

Clamp meter adapter

Type B

BNC plug

Manufacturer's standards (no certificate)

Amperage reading range AC (max.)

3000 A

Current reading

AC

Length

55 mm

Features

Flexible

Measurement type (details)

Non-invasive

Temperature reading range (max.)

125 °C

Temperature reading range (min.)

-40 °C

Documents & Downloads

Datasheet

Datasheet 3540271 PEM CWTUM-F/15/R/1/55 Clamp meter adapter A/AC reading range: 3000 A (max) Flexible

User & Safety Instructions

User & Safety Instructions 3540271 PEM CWTUM-F/15/R/1/55 Clamp meter adapter A/AC reading range: 3000 A (max) Flexible

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)