• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs HiC2831R1 251579 Amplifier 1 pc(s)

Product type
Amplifier
Input signal (current) (max.)
8 mA
Input signal (voltage) (max.)
10 V
Type
HiC2831R1
Dim
(L x W x H) 128 x 12.5 x 106 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Safety integrity level (SIL): SIL 2
  • Connection side: Field side
  • Open circuit voltage/short circuit current: Approx. 10 V DC / approx. 8 mA
  • Display elements: LEDs
  • Controls: Dip switch
  • Configuration: Via DIP switch
  • Labeling: Space for labeling on the front side
  • Weighs about 100 g
  • Mounting: On termination board
  • CERTIFICATE: KIWA 15 ATEX 0037 X.
  • Input/output: Safe galvanic isolation according to IEC/EN 60079-11, peak value of the voltage 375 V.
  • Input/supply: Safe galvanic isolation according to IEC/EN 60079-11, peak value of the voltage 375 V.
  • Output/supply: Basic insulation according to IEC/EN 61010-1, rated insulation voltage 60 Vrms
  • Output/output: Basic insulation according to IEC/EN 61010-1, rated insulation voltage 60 Vrms
  • Output type: Transistor with open collector (internal fault bus)
  • Power 45 mW (linear characteristic)
Type

HiC2831R1

Product type

Amplifier

Input signal (current) (max.)

8 mA

Input signal (voltage) (max.)

10 V

Dim

(L x W x H) 128 x 12.5 x 106 mm

Operating voltage

19 - 30 V DC

Max. operating voltage

30 V DC

Min. operating voltage

19 V DC

Content

1 pc(s)

Configuration

DIP switch

Width

12.5 mm

Height

106 mm

Length

128 mm

Max. ambient temperature

+60 °C

Min. ambient temperature

-20 °C

Operating voltage U(B)

19..30 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2231187 Pepperl+Fuchs HiC2831R1 251579 Amplifier 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2231187 Pepperl+Fuchs HiC2831R1 251579 Amplifier 1 pc(s)

What kind of Transducers (Misc.) are you looking for?