• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs KCD2-SOT-Ex1.LB 214240 Amplifier 1 pc(s)

Product type
Amplifier
Type
KCD2-SOT-Ex1.LB
Dim
(L x W x H) 114 x 12.5 x 119 mm
Connection
Power Rail
Clamp
Output (voltage)
30 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Safety integrity level (SIL): SIL 2
  • Connection side: Field side
  • Open circuit voltage/short circuit current: Approx. 10 V DC / approx. 8 mA
  • Display elements: LEDs
  • Controls: Dip switch
  • Configuration: Via DIP switch
  • Labeling: Space for labeling on the front side
  • Weighs about 100 g
  • Mounting: On 35 mm DIN rail according to EN 60715;2001
  • CERTIFICATE: CML 19 ATEX 4410 X
  • Input/output: Reinforced insulation to EN 50178, rated insulation voltage 300 Vrms
  • Input/supply: Reinforced insulation to EN 50178, rated insulation voltage 300 Vrms
  • Output/supply: Basic insulation according to EN 50178, rated insulation voltage 50 Vrms
  • Output/output: Basic insulation according to EN 50178, rated insulation voltage 50 Vrms
  • Power 45 mW (linear characteristic)
  • Signal type: Binary input
Type

KCD2-SOT-Ex1.LB

Product type

Amplifier

Dim

(L x W x H) 114 x 12.5 x 119 mm

Connection

Power Rail

Clamp

Output (voltage)

30 V

Output (current)

0.05 A

Operating voltage

19 - 30 V DC

Max. operating voltage

30 V DC

Min. operating voltage

19 V DC

Input signal (voltage)

ca. 10 V DC

Input signal (current)

ca. 8 mA

Content

1 pc(s)

Configuration

DIP switch

Width

12.5 mm

Height

119 mm

Length

114 mm

Max. ambient temperature

+60 °C

Min. ambient temperature

-20 °C

Operating voltage U(B)

19 ... 30 V DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2230506 Pepperl+Fuchs KCD2-SOT-Ex1.LB 214240 Amplifier 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2230506 Pepperl+Fuchs KCD2-SOT-Ex1.LB 214240 Amplifier 1 pc(s)

What kind of Transducers (Misc.) are you looking for?