• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs KFA6-ER-Ex1.W.LB 115163 Amplifier 1 pc(s)

Product type
Amplifier
Type
KFA6-ER-Ex1.W.LB
Dim
(L x W x H) 119 x 20 x 115 mm
Connection
Clamp
Operating voltage
207 - 253 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection side: Field side
  • Display elements: LEDs
  • Controls: Dip switches , potentiometers
  • Configuration: Via DIP switch , via potentiometer
  • Labeling: Space for labeling on the front side
  • Weighs about 150 g
  • Mounting: On 35 mm DIN rail according to EN 60715;2001
  • Input/output: Reinforced insulation according to IEC/EN 61010-1, rated insulation voltage 300 Vrms
  • Input/supply: Reinforced insulation according to IEC/EN 61010-1, rated insulation voltage 300 Vrms
  • Output/supply: Reinforced insulation according to IEC/EN 61010-1, rated insulation voltage 300 Vrms
  • Power: 6 mW
  • Signal type: Binary input
Type

KFA6-ER-Ex1.W.LB

Product type

Amplifier

Dim

(L x W x H) 119 x 20 x 115 mm

Connection

Clamp

Operating voltage

207 - 253 V AC

Max. operating voltage

253 V AC

Min. operating voltage

207 V AC

Content

1 pc(s)

Configuration

DIP switch

Width

20 mm

Height

115 mm

Length

119 mm

Max. ambient temperature

+60 °C

Min. ambient temperature

-20 °C

Supply voltage (num.)

230 V

Operating voltage U(B)

207 ... 253 V AC. 45 ... 65 Hz

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2229707 Pepperl+Fuchs KFA6-ER-Ex1.W.LB 115163 Amplifier 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2229707 Pepperl+Fuchs KFA6-ER-Ex1.W.LB 115163 Amplifier 1 pc(s)

What kind of Transducers (Misc.) are you looking for?