• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs WE 77/Ex-2 115V 129200 Amplifier 1 pc(s)

1/2
Image similar
Product type
Amplifier
Input signal (current) (max.)
8 mA
Input signal (voltage) (max.)
8 V
Type
WE 77/Ex-2 115V
Dim
(L x W x H) 104 x 60 x 110 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection side: Field side
  • open-circuit voltage/short-circuit current: Approx. 8 V DC / approx. 8 mA
  • Display elements: LEDs
  • Weight: Approx. 410 g
  • Input/output: Reinforced insulation according to IEC/EN 61010-1, rated insulation voltage 300 Veff
  • Input/supply: Reinforced insulation according to IEC/EN 61010-1, rated insulation voltage 300
  • Veff output/supply: Base insulation according to IEC/EN 61010-1
  • , insulation voltage 300 Veff/drop-delay: Approx. 10 ms / approx. 20 ms
  • Power: 145 mW (trapezoidal characteristic curve)
Type

WE 77/Ex-2 115V

Product type

Amplifier

Input signal (current) (max.)

8 mA

Input signal (voltage) (max.)

8 V

Dim

(L x W x H) 104 x 60 x 110 mm

Connection

Clamp

Operating voltage

103.5 - 126 V AC

Max. operating voltage

126 V AC

Min. operating voltage

103.5 V AC

Input signal (voltage)

ca. 8 V DC

Input signal (current)

ca. 8 mA

Content

1 pc(s)

Width

60 mm

Height

110 mm

Length

104 mm

Max. ambient temperature

+60 °C

Min. ambient temperature

-20 °C

Supply voltage (num.)

115 V AC

Operating voltage U(B)

103.5 ... 126 V AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2229870 Pepperl+Fuchs WE 77/Ex-2 115V 129200 Amplifier 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2229870 Pepperl+Fuchs WE 77/Ex-2 115V 129200 Amplifier 1 pc(s)

What kind of Transducers (Misc.) are you looking for?