• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Light barrier ML6-54-F/25/95/136 207099 10 - 30 V DC 1 pc(s)

Image similar
Product type
Light barrier
Max. operating voltage
30 V DC
Connector
M8 plug (4-pin)
Type
ML6-54-F/25/95/136
Operating voltage
30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Light Spot Diameter: approx. 40 mm at range 1 m, limit range: 6 m, type: bright/dark switch wiring can be programd, operating range: 0 m-5m
Product type

Light barrier

Type

ML6-54-F/25/95/136

Operating voltage

30 V DC

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Connector

M8 plug (4-pin)

Enclosure material

Acrylonitrile butadiene styrene

Transmitter type

LED red

IP67

IP69K

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2131074 Pepperl+Fuchs Light barrier ML6-54-F/25/95/136 207099 10 - 30 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2131074 Pepperl+Fuchs Light barrier ML6-54-F/25/95/136 207099 10 - 30 V DC 1 pc(s)

Conformity certificate

Conformity certificate 2131074 Pepperl+Fuchs Light barrier ML6-54-F/25/95/136 207099 10 - 30 V DC 1 pc(s)

Description

Reflection light barrier for standard applications, miniature design, polarizing filter, Range 6 m, red light, light switch, 2 push-pull outputs, M8 connector

This text is machine translated.

Hints

For more information on this 207099, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.