Image similar
Piece
Pushbutton
OBD1000-R101-2EP-IO-0,3M-V1
30 V DC
10 V DC
30 V DC
10 - 30 V DC
0.5 ms
1000 Hz
Cable, M12 3-pin plug
30.00 cm
PC
LED red
IP67
IP69
IP69K
-40 °C
+60 °C
13.9 mm
33.8 mm
18.3 mm
(W x H x D) 13.9 x 33.8 x 18.3 mm
1 pc(s)
Datasheet 2130356 Pepperl+Fuchs Pushbutton OBD1000-R101-2EP-IO-0,3M-V1 267075-100044 1 pc(s)
User & Safety Instructions 2130356 Pepperl+Fuchs Pushbutton OBD1000-R101-2EP-IO-0,3M-V1 267075-100044 1 pc(s)
Conformity certificate 2130356 Pepperl+Fuchs Pushbutton OBD1000-R101-2EP-IO-0,3M-V1 267075-100044 1 pc(s)
The necessary accessories are required to use the article as described.