Image similar
Pushbutton
OBD1400-R200-2EP-IO-V1
30 V DC
10 V DC
30 V DC
10 - 30 V DC
0.5 ms
IO link
1000 Hz
M12 plug (4-pin)
PC
LED red
IP67
IP69
IP69K
-40 °C
+60 °C
15 mm
50.6 mm
41.7 mm
(W x H x D) 15 x 50.6 x 41.7 mm
1 pc(s)
Datasheet 2130362 Pepperl+Fuchs Pushbutton OBD1400-R200-2EP-IO-V1 295670-100005 1 pc(s)
User & Safety Instructions 2130362 Pepperl+Fuchs Pushbutton OBD1400-R200-2EP-IO-V1 295670-100005 1 pc(s)
Conformity certificate 2130362 Pepperl+Fuchs Pushbutton OBD1400-R200-2EP-IO-V1 295670-100005 1 pc(s)
The necessary accessories are required to use the article as described.