Image similar
Pushbutton
OBD800-R103-2EP-IO-0,3M-V1
30 V DC
10 V DC
30 V DC
10 - 30 V DC
0.5 ms
1000 Hz
Cable, M12 3-pin plug
30.00 cm
PC
LED red
IP67
IP69
IP69K
-40 °C
+60 °C
0.3 m
15 mm
36.5 mm
26.7 mm
(L x W x H) 0.3 m x 15 mm x 36.5 mm
1 pc(s)
Datasheet 2130370 Pepperl+Fuchs Pushbutton OBD800-R103-2EP-IO-0,3M-V1 267075-100259 1 pc(s)
User & Safety Instructions 2130370 Pepperl+Fuchs Pushbutton OBD800-R103-2EP-IO-0,3M-V1 267075-100259 1 pc(s)
Conformity certificate 2130370 Pepperl+Fuchs Pushbutton OBD800-R103-2EP-IO-0,3M-V1 267075-100259 1 pc(s)
The necessary accessories are required to use the article as described.