• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs RL31-8-1200-RT/73C/136 Photoelectric Sensor (Light Barrier)

Image similar
Packaging type
Piece
Product type
Retroreflective photo sensor
Functions
Light-ON
Max. operating voltage
30 V DC
Connector
M12 (4-pin)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Protection class II
Packaging type

Piece

Product type

Retroreflective photo sensor

Type

RL31-8-1200-RT/73C/136

Functions

Light-ON

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Contact type

Unblinking

Connector

M12 (4-pin)

1.2 m

IP67

Content

1 pc(s)

Type

Reflective light sensor (light-switching)

Output

2 x push-pull output

Range

1.2 m

Connection

M12, 4-pin

Operating voltage

10 - 30 V DC

Documents & Downloads

Datasheet

Datasheet 156214 Pepperl+Fuchs RL31-8-1200-RT/73C/136 Photoelectric Sensor (Light Barrier)

User & Safety Instructions

User & Safety Instructions 156214 Pepperl+Fuchs RL31-8-1200-RT/73C/136 Photoelectric Sensor (Light Barrier)

Description

Compact and sturdy housing.

Hints

For more information on this RL31-8-1200-RT/73C/136, please refer to its datasheet under 'downloadable documents'

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 143.98€ 137.98*

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)