• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs S1SD-1AI-1U.1 S1SD-1AI-1U.1 Isolation amplifier 1 pc(s)

EAN:
Part number:
Item no:
Product type
Isolation amplifier
Type
S1SD-1AI-1U.1
Load
600 ohm
Content
1 pc(s)
Current consumption
29 mA
Datasheet (PDF)
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

S1SD-1AI-1U.1

Product type

Isolation amplifier

Load

600 ohm

Content

1 pc(s)

Current consumption

29 mA

Max. ambient temperature

+70 °C

Min. ambient temperature

-25 °C

IP20

Type

Configuration via DIP switch

Frequency

1 000

Connection

Screw terminals

Input signal

-0/2 - 10 V, max. 30 V, 4 - 20 mA, max. 50 mA

Supply voltage

24 V DC

Documents & Downloads

Datasheet

Datasheet 1403163 Pepperl+Fuchs S1SD-1AI-1U.1 S1SD-1AI-1U.1 Isolation amplifier 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1403163 Pepperl+Fuchs S1SD-1AI-1U.1 S1SD-1AI-1U.1 Isolation amplifier 1 pc(s)

Description

This signal separator enables the galvanic separation of field current circuits and control circuits.

This text is machine translated.

What kind of Transducers (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)