• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs S1SL-1AI-1C S1SL-1AI-1C 1-channel passive isolator 1 pc(s)

Product type
1-channel passive isolator
Input signal (current) (max.)
20 mA
Type
S1SL-1AI-1C
Output (current)
0/4 mA ... 20 mA
Load
600 ohm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

S1SL-1AI-1C

Product type

1-channel passive isolator

Input signal (current) (max.)

20 mA

Output (current)

0/4 mA ... 20 mA

Load

600 ohm

Input signal (current)

0/4 mA ... 20 mA-Signal

Content

1 pc(s)

Max. ambient temperature

+70 °C

Min. ambient temperature

-25 °C

Operating voltage U(B)

schleifengespeist

IP20

Type

Field side loops fed
1-channel signal separator

Frequency

0 - 100 Hz

Connection

Screw terminals

Input signal

4 - 20 mA, max. 50 mA

Documents & Downloads

Datasheet

Datasheet 1403169 Pepperl+Fuchs S1SL-1AI-1C S1SL-1AI-1C 1-channel passive isolator 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1403169 Pepperl+Fuchs S1SL-1AI-1C S1SL-1AI-1C 1-channel passive isolator 1 pc(s)

Description

This signal separator enables the galvanic separation of field current circuits and control circuits.
The device transmits the 0/4 mA... 20 mA signal a power source from the field for the control side.
The device is loop fed. An additional voltage supply
Must not be connected.

This text is machine translated.

What kind of Transducers (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)