• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs VAZ-2FK-G10-BRIDGE 216026 Sensor & actuator box (passive) Multi splitter 1 pc(s) Piece

Packaging type
Piece
Product type
Sensor & actuator box (passive)
Type
VAZ-2FK-G10-BRIDGE
Connection
Ribbon
Width
27.7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Flat cable terminals
  • Rated operating voltage: ≤ 32 V PELV
  • Rated operating current: ≤ 8 A
  • Protection class: III
  • Overvoltage protection: Over-voltage category III
  • Pollution degree: 3
  • Connection:
  • Flat cable; Penetrating technology
  • Contacts: CuSn / Au
  • Housing: PBT PC
  • Mounting screw: Stainless steel 1.4305 / AISI 303 (V2A)
Packaging type

Piece

Product type

Sensor & actuator box (passive)

Type

VAZ-2FK-G10-BRIDGE

Connection

Ribbon

Width

27.7 mm

Length

40.5 mm

IP67

IP67

IP68

IP69K

Total current (direct supply)

8 A

Max. temperature

+75 °C

Min. temperature

-25 °C

Case material

PBT

Weight

40 g

Manufacturer part #

216026

Content

1 pc(s)

Height

22 mm

Features

EX series compatibility

Series

AS-Interface

Power rating (total)

12 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2230548 Pepperl+Fuchs VAZ-2FK-G10-BRIDGE 216026 Sensor & actuator box (passive) Multi splitter 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2230548 Pepperl+Fuchs VAZ-2FK-G10-BRIDGE 216026 Sensor & actuator box (passive) Multi splitter 1 pc(s) Piece