• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs VAZ-2T1-FK-G10-2M-PUR 250831 Sensor & actuator box (passive) Multi splitter 1 pc(s) Piece

Packaging type
Piece
Product type
Sensor & actuator box (passive)
Type
VAZ-2T1-FK-G10-2M-PUR
Connection
Ribbon
IP rating
IP67
IP67
IP68
IP69K
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Open cable end
  • flat cable terminals AS-Interface/ext. Auxiliary voltage
  • rated operating voltage: ≤ 32 V PELV ( AS-Interface , ext. Auxiliary voltage AUX )
  • Rated operating current: ≤ 3 A AS-Interface, ≤ 3 A AUX
  • Protection class: III
  • Overvoltage protection: Overvoltage category III
  • Pulse voltage strength: 800 V
  • Pollution degree: 3
  • Connection:
  • Flat cable AS-Interface; Penetration technology
  • Flat cable ext. Auxiliary voltage UAUX; insulation displacement technology
  • Round cable
  • Contacts: CuSn / Au
  • housing: PBT PC
  • cable: PUR
  • Mounting screw: Stainless steel 1.4305 / AISI 303 (V2A)
  • Shell diameter: Ø4.3 mm
  • Color: Black
  • Cores: 4 x 0.34 mm2
Packaging type

Piece

Product type

Sensor & actuator box (passive)

Type

VAZ-2T1-FK-G10-2M-PUR

Connection

Ribbon

IP67

IP67

IP68

IP69K

Max. temperature

+75 °C

Min. temperature

-25 °C

Case material

PBT

Weight

100 g

Manufacturer part #

250831

Content

1 pc(s)

Cable length

2 m

Features

EX series compatibility

Series

AS-Interface

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2231182 Pepperl+Fuchs VAZ-2T1-FK-G10-2M-PUR 250831 Sensor & actuator box (passive) Multi splitter 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2231182 Pepperl+Fuchs VAZ-2T1-FK-G10-2M-PUR 250831 Sensor & actuator box (passive) Multi splitter 1 pc(s) Piece