• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs VAZ-2T2-FK-G10-V1 234518 Sensor & actuator box (passive) Multi splitter 1 pc(s) Piece

Packaging type
Piece
Product type
Sensor & actuator box (passive)
No. of splitters
2-way
Type
VAZ-2T2-FK-G10-V1
Connection
M12 socket
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Socket, straight
  • flat cable terminals AS-Interface/ext. Auxiliary voltage
  • rated operating voltage: ≤ 32 V PELV ( AS-Interface , ext. Auxiliary voltage AUX )
  • Rated operating current: 2 x ≤ 4 A AS-Interface, 2 x ≤ 4 A AUX
  • Protection class: III
  • Surge protection: Overvoltage category III
  • Pulse voltage strength: 800 V
  • Pollution degree: 3
  • Connection:
  • Flat cable AS-Interface; Penetration technique
  • Flat cable ext. Auxiliary voltage UAUX; insulation displacement connection
  • ; socket M12 x 1 (V1)
  • Contacts: CuSn / Au
  • housing: PBT PC
  • Mounting screw: Stainless steel 1.4305 / AISI 303 (V2A)
Packaging type

Piece

Product type

Sensor & actuator box (passive)

Type

VAZ-2T2-FK-G10-V1

No. of splitters

2-way

Connection

M12 socket

IP67

IP67

IP68

IP69K

Max. power rating per slot

4 A

Max. temperature

+75 °C

Min. temperature

-25 °C

Connector type (distribution boxes)

M12 socket

Case material

PBT

Weight

50 g

Manufacturer part #

234518

Content

1 pc(s)

Features

Surge protection

Power rating per I/O

4 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2230910 Pepperl+Fuchs VAZ-2T2-FK-G10-V1 234518 Sensor & actuator box (passive) Multi splitter 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2230910 Pepperl+Fuchs VAZ-2T2-FK-G10-V1 234518 Sensor & actuator box (passive) Multi splitter 1 pc(s) Piece