• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs VAZ-T1-FK-G10-2M-PUR-V1-G 216031 Sensor & actuator box (passive) Multi splitter 1 pc(s) Piece

Packaging type
Piece
Product type
Sensor & actuator box (passive)
No. of splitters
1-way
Type
VAZ-T1-FK-G10-2M-PUR-V1-G
Connection
M12 socket
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Socket, straight
  • flat cable terminal AS-Interface
  • Rated operating voltage: ≤ 32 V PELV ( AS-Interface )
  • Rated operating current: ≤ 3 A
  • Protection class: III
  • Surge protection: Over voltage category III
  • Pollution degree: 3
  • Connection:
  • Flat cable AS-Interface; Penetration technique
  • Plug; Socket M12 x 1 (V1)
  • Contacts: CuSn / Au
  • Housing: PBT PC
  • Handle body: PUR, black
  • Cable: PUR: PUR
  • : PUR Stainless steel 1.4305 / AISI 303 (V2A)
  • Shell diameter: Ø4.3 mm
  • Color: Black
  • Cores: 2 x 0.34 mm2
Packaging type

Piece

Product type

Sensor & actuator box (passive)

Type

VAZ-T1-FK-G10-2M-PUR-V1-G

No. of splitters

1-way

Connection

M12 socket

IP67

IP67

IP68

IP69K

Max. temperature

+75 °C

Min. temperature

-25 °C

Connector type (distribution boxes)

M12 socket

Case material

PBT

Total no. of pins

2

Weight

100 g

Manufacturer part #

216031

Content

1 pc(s)

Cable length

2 m

Number of pins

2

Features

Surge protection

Series

AS-Interface

Power rating (total)

4 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2230553 Pepperl+Fuchs VAZ-T1-FK-G10-2M-PUR-V1-G 216031 Sensor & actuator box (passive) Multi splitter 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2230553 Pepperl+Fuchs VAZ-T1-FK-G10-2M-PUR-V1-G 216031 Sensor & actuator box (passive) Multi splitter 1 pc(s) Piece