• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs VAZ-2T1-FK-G10-5M-PUR-V1-G 216038 Sensor & actuator box (passive) Multi splitter 1 pc(s) Piece

Packaging type
Piece
Product type
Sensor & actuator box (passive)
Type
VAZ-2T1-FK-G10-5M-PUR-V1-G
Connection
M12 socket
Width
27.7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Socket, straight
  • flat cable terminals AS-Interface/ext. Auxiliary voltage
  • rated operating voltage: ≤ 32 V PELV ( AS-Interface , ext. Auxiliary voltage AUX )
  • Rated operating current: ≤ 3 A AS-Interface, ≤ 3 A AUX
  • Protection class: III
  • Overvoltage protection: Overvoltage category III
  • Pulse voltage strength: 800 V
  • Pollution degree: 3
  • Connection:
  • Flat cable AS-Interface; Penetration technology
  • Flat cable ext. Auxiliary voltage UAUX; insulation displacement technology
  • plug connection; socket M12 x 1 (V1)
  • Contacts: CuSn / Au
  • housing: PBT PC
  • Handle body: PUR, black
  • Cable: PUR
  • Mounting screw: Stainless steel 1.4305 / AISI 303 (V2A)
  • Shell diameter: Ø4.3 mm
  • Color: Black
  • Cores: 4 x 0.34 mm2
Packaging type

Piece

Product type

Sensor & actuator box (passive)

Type

VAZ-2T1-FK-G10-5M-PUR-V1-G

Connection

M12 socket

Width

27.7 mm

IP67

IP67

IP68

IP69K

Max. temperature

+75 °C

Min. temperature

-25 °C

Connector type (distribution boxes)

M12 socket

Case material

PBT

Weight

180 g

Manufacturer part #

216038

Content

1 pc(s)

Cable length

5 m

Height

22 mm

Features

Surge protection

Series

AS-Interface

Power rating (total)

4 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2230558 Pepperl+Fuchs VAZ-2T1-FK-G10-5M-PUR-V1-G 216038 Sensor & actuator box (passive) Multi splitter 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2230558 Pepperl+Fuchs VAZ-2T1-FK-G10-5M-PUR-V1-G 216038 Sensor & actuator box (passive) Multi splitter 1 pc(s) Piece