• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs VAZ-G6F-V1 038438 Sensor & actuator box (passive) Multi splitter 1 pc(s) Piece

Packaging type
Piece
Product type
Sensor & actuator box (passive)
Type
VAZ-G6F-V1
Connection
M12 plug
IP rating
IP67
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection:
  • As-Interface flat cable,
  • M12 round connector
Packaging type

Piece

Product type

Sensor & actuator box (passive)

Type

VAZ-G6F-V1

Connection

M12 plug

IP67

Connector type (distribution boxes)

M12 socket

Manufacturer part #

038438

Content

1 pc(s)

Series

AS-Interface

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2229349 Pepperl+Fuchs VAZ-G6F-V1 038438 Sensor & actuator box (passive) Multi splitter 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2229349 Pepperl+Fuchs VAZ-G6F-V1 038438 Sensor & actuator box (passive) Multi splitter 1 pc(s) Piece