• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs VAZ-2T8-G11-F 224974 Sensor & actuator box (passive) Multi splitter 1 pc(s) Piece

Packaging type
Piece
Product type
Sensor & actuator box (passive)
No. of splitters
8-way
Type
VAZ-2T8-G11-F
Connection
M12 socket
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Rated operating voltage: ≤ 32 V PELV ( AS-Interface , ext. Auxiliary voltage AUX )
  • Rated operating current: ≤ 4 A
  • Protection class: III
  • Surge protection: Overvoltage category III
  • Pulse voltage strength: 800 V
  • Pollution degree: 3
  • Connection:
  • Flat cable AS-Interface; Penetration technique
  • Flat cable ext. Auxiliary voltage UAUX; insulation displacement connection
  • ; socket M12 x 1 (V1)
  • Contacts: CuSn / Au
  • housing: PBT PC
  • Mounting screw: Stainless steel 1.4305 / AISI 303 (V2A)
Packaging type

Piece

Product type

Sensor & actuator box (passive)

Type

VAZ-2T8-G11-F

No. of splitters

8-way

Connection

M12 socket

IP67

Max. temperature

+70 °C

Min. temperature

-25 °C

Connector type (distribution boxes)

M12 socket

Case material

PBT

Weight

120 g

Manufacturer part #

224974

Content

1 pc(s)

Height

35 mm

Features

Surge protection

Series

AS-Interface

Power rating (total)

4 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2230754 Pepperl+Fuchs VAZ-2T8-G11-F 224974 Sensor & actuator box (passive) Multi splitter 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2230754 Pepperl+Fuchs VAZ-2T8-G11-F 224974 Sensor & actuator box (passive) Multi splitter 1 pc(s) Piece