• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Perixx PERIBOARD-409DEH USB Keyboard German, QWERTZ Black USB port

1/7
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Erixx-409 DEH mini keyboard, Layout: QWERTY

  • Layout: QWERTY
  • 2x additional USB hub
  • Plug & Play, no drivers are required

Technical specifications

Product type

Keyboard

Interfaces

USB

Keyboard layout

German, QWERTZ

Transfer type

USB

Data input device features

USB port

Cable length

1.80 m

Factory colour

Black

Width

315 mm

Height

21 mm

Depth

147 mm

Weight

396 g

Power supply

USB (built-in)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1445741 Perixx PERIBOARD-409DEH USB Keyboard German, QWERTZ Black USB port

Description

This small keyboard is functional and space-saving:
The PERI board409H is a mini keyboard without numeric keypad with flat-lying, fitted buttons. It has two additional USB hub, the top left of the keyboard are integrated. You can also connect mouse, USB stick, etc.. without the USB hubs of the PC. The button is by the short stop especially soft and quiet.

The small keyboard fits with your simple, flat piano lacquer design into any environment, whether in the office or at home. Up to 10 million keystrokes guarantee a long service life.

This text is machine translated.

Hints

Figure in QWERTY layout. Supplied with QWERTY layout.

System requirements

  • Windows ® XP, Vista, 7, 8 and 10

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 56.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)