• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Perixx PERIBOARD-525 H DE USB Keyboard German, QWERTZ Black USB hub, Touch surface

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Keyboard

Interfaces

USB

Keyboard layout

German, QWERTZ

Transfer type

USB

Data input device features

USB hub

Touch surface

Cable length

1.8 m

Factory colour

Black

Supported OS

Windows

Width

182 mm

Height

28 mm

Depth

284 mm

Weight

526 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2271904 Perixx PERIBOARD-525 H DE USB Keyboard German, QWERTZ Black USB hub, Touch surface

Information

Information 2271904 Perixx PERIBOARD-525 H DE USB Keyboard German, QWERTZ Black USB hub, Touch surface

Description

Perixx PERIBOARD-525 DE, wired mini USB keyboard with touchpad - X type shear keys - 28.4 x 18.2 x 2.8 cm - 2 x integrated USB hubs - EN German layout

This text is machine translated.

Features

  • Mini-size hardwired keyboard with touchpad, suitable for various industrial and professional applications; dimensions: 284 x 182 x 28 mm with 1.8 m cable; built-in touchpad with a dimensions of 63 x 47 mm; precision touchpad for easy operation of pointer, scroll and zoom function; 78 flat shears with quiet and precise typing experience; High-quality ABS printing prevents abrasion of the keycaps; the long-lasting shear structure keys offer a life of 10 million keystrokes; 2 x integrated USB 2.0 hub allow the user to connect suitable devices such as computer mouse, USB drive and all USB devices with low power consumption ; System requirements: Windows 7, 525, 10, 11; scope of supply: PERIBOARD-8, User manual

System requirements

  • Windows

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)