• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Perixx PERIDUO-505BDE USB Keyboard and mouse set German, QWERTZ Black Ergonomic, Gel wrist support mat, Multimedia butto

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Perixx PERIDO-505BDE USB keyboard with mouse black

  • Complete solution for your ergonomic work place - ergonomic combo set
  • Ergonomic curved keyboard with numeric keypad, 16 function keys and 4-way scroll wheel
  • Keyboard with ergonomic design and integrated adjustable palm rest
  • Vertical mouse - cabled ergonomic mouse with 5 buttons and DPI 1000/1600

Technical specifications

Product type

Keyboard and mouse set

Interfaces

USB

Keyboard layout

German, QWERTZ

Transfer type

USB

Data input device features

Ergonomic

Gel wrist support mat

Multimedia buttons

Cable length

1.80 m

Factory colour

Black

Width

46.3 cm

Height

22.7 cm

Depth

6.6 cm

Weight

910 g

Power supply

USB (built-in)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2233823 Perixx PERIDUO-505BDE USB Keyboard and mouse set German, QWERTZ Black Ergonomic, Gel wrist support mat, Multimedia butto

Description

Complete solution for your ergonomic work place - ergonomic combo set for comfortable working and relief of pain in hands and back through improved posture.
The ergonomic curved keyboard is robust and has a standard wave-shaped keyboard with numeric keypad, 16 function keys and 4-way scroll wheel. It is quiet, flat and has responsive keys. The keyboard with ergonomic design and integrated adjustable palm rest is suitable for 3 possible angle settings for a natural position of the hands, arms and correction of the back posture for long days at the desk. The vertical mouse is cabled, the ergonomic mouse has 5 buttons and DPI 1000/1600, the cable length for keyboard and mouse is 1.8 meters.

This text is machine translated.

Features

  • Ergonomic combo set
  • Ergonomic curved keyboard with numeric keypad
  • Full-size keyboard with ergonomic design and integrated palm rest
  • Vertical mouse - cabled ergonomic mouse

Scope of delivery

  • 1 keyboard
  • 1 mouse
  • 1 palm rest with magnet
  • User manual

System requirements

  • Windows 7
    Windows 8
    Windows 10

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 79.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)