• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Petex 43198913 43198913 Trailer lashing net (Ø x L) 3 mm x 4.5 m Incl. bungee strap

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Trailer and luggage net

  • Braided
  • All-round border strengthening

Technical specifications

Dim

(Ø x L) 3 mm x 4.5 m

Product type

Trailer lashing net

Type

Fixed

Factory colour

Green

Weight

2120 g

Content

1 pc(s)

Inside diameter

3 mm

Features

Incl. bungee strap

Mesh width

45 mm

Material

Polypropylene (PP)

Width

2.5 m

Length

4.5 m

(Ø)

3 mm

Design type

Nets

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1492258 Petex 43198913 43198913 Trailer lashing net (Ø x L) 3 mm x 4.5 m Incl. bungee strap

Description

For securing cargo in a trailer. You can secure your cargo properly in trailers or pickups.

Features

  • 6 attachment hooks
  • UV-resistant
  • Knotenlos
  • 6 mm expander rope
  • 3 mm diameter
  • 8 mm reinforced border
  • By DEKRA certified

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 237.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)