• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Petkit PURA MAX FENCE 2.0 Robot accessories White 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

PURA MAX FENCE 2.0 FOR Purobot Max Pro 2

  • Automatic cleaning for less smells
  • Hygienic disposal and easy maintenance
  • APP-/Sensor function depending on model

Technical specifications

Product type

Robot accessories

Suitable for

Inside

Factory colour

White

Length

274 mm

Width

43 mm

Height

72 mm

Weight

79 g

Dim

(L x W x H) 274 x 43 x 72 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778394 Petkit PURA MAX FENCE 2.0 Robot accessories White 1 pc(s)

Description

Petkit PURA MAX FENCE 2.0 FOR Purobot Max Pro 2 is a PETKIT product for everyday life with pets. It supports a clean, comfortable and practical use in the respective application area. Please check the compatibility with the existing PETKIT device or system by using the model name.

This text is machine translated.

What kind of Pet Supplies & Safety are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)