• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Petzl Tikkid LED (monochrome) Headlamp battery-powered 20 lm E091BA01

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Head lamp Tikkid

  • 2 luminosity and blinking light function
  • Phosphorescent reflector
  • Adjustable headband with predetermined breaking point

Technical specifications

  • Protection class IPX4
Luminous flux (range)

0.1 lm - 49.9 lm

Product type

Headlamp

Bulb type

LED (monochrome)

Power supply (LOV)

battery-powered

Batteries

3x AAA battery (included)

Factory colour

Pink

Weight

80 g

No. of bulbs

1

Light duration (high)

61 h

Light duration (low)

110 h

Illumination range (high)

7 m

Illumination range (low)

3 m

Luminous flux (high)

20 lm

Luminous flux (low)

4 lm

Luminous flux (medium)

20 lm

Material

Plastic

Fabric

Features

Timer

Waterproof

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2180421 Petzl Tikkid LED (monochrome) Headlamp battery-powered 20 lm E091BA01

Description

The easy-to-use compact Tikkid is the first child headlamp from Petzl. It has a wide beam of light, which enables a comfortable view for reading or playing in the house as well as in the open air. Thanks to the headband with predetermined breaking point and the secure battery compartment, it is particularly suitable for younger children.

This text is machine translated.

Features

  • 2 light intensity levels
  • Flashing light function
  • Easy to use
  • Adjustable headband with predetermined breaking point
  • Secure access to the battery compartment
  • Practical phosphorescent reflector to quickly find the lamp in the dark
  • Automatic switch-off after one hour
  • Operation possible with the core battery
  • Splashproof
  • Shockproof
  • Comfortable and easy to carry

Scope of delivery

  • Tikkid
  • Batteries
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)