
Technical specifications
- Packaging type
Piece
- Product type
Enclosure thermostat
- Type
FLZ 542 THERMOSTAT O/O 0..60C
- Connection
Screw terminal
- Adjustment range (min.) (temperature)
0 °C
- Temperature adjustment range (max.)
+60 °C
- Mounting type
35mm section rail mount
- Contact type
2 breakers
- Switching voltage (max.)
240 V AC
- Switching current (max.)
15 A
- Operating voltage
240 V AC
- Operating temperature (min.)
0 °C
- Operating temperature (max.)
60 °C
- Length
38 mm
- Width
59 mm
- Height
80.5 mm
- Dim
(L x W x H) 38 x 59 x 80.5 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2181593 Pfannenberg Enclosure thermostat FLZ 542 THERMOSTAT O/O 0..60C 240 V AC 2 breakers (L x W x H) 38 x 59 x 80.5 mm Piece 1
User & Safety Instructions
User & Safety Instructions 2181593 Pfannenberg Enclosure thermostat FLZ 542 THERMOSTAT O/O 0..60C 240 V AC 2 breakers (L x W x H) 38 x 59 x 80.5 mm Piece 1
Description
This text is machine translated.

































