

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.



Enclosure themostat
7T.81.0.000.2303
Screw terminal
0 °C
+60 °C
Multicolour
DIN rail
1 maker
230 V AC
10 A
2500 W
250 V AC
-45 °C
+80 °C
88.8 mm
17.5 mm
47.8 mm
(L x W x H) 88.8 x 17.5 x 47.8 mm
IP20
Yes
(Fans) +0 - +60 °C
(AC1) 2500 VA/(1-phase motor load AC-3 operation, 230 V/AC) 0.125 kW
250 V AC
10 A
7T.81.0.000.2303
DIN rail mounting
0
Clamp mounting
Thermostat
10 A
yes
Datasheet 183022 Finder 7T.81.0.000.2303 - Panel Thermostat, Ventilation Control N/A 10A 250Vac
User & Safety Instructions 183022 Finder 7T.81.0.000.2303 - Panel Thermostat, Ventilation Control N/A 10A 250Vac
Information 183022 Finder 7T.81.0.000.2303 - Panel Thermostat, Ventilation Control N/A 10A 250Vac